| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103957-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 50.8 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103957-1 |
| SKU: | AMP5-103957-1 |
5-103957-1
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU MTE series receptacle housing. Engineered for reliable performance, this black thermoplastic housing features two phosphor bronze contacts, offering a secure fit for 26-22 AWG wires. With a voltage rating of 267 V and UL 94V-0 flammability standard compliance, it ensures safety and durability in diverse applications. The insulation displacement crimp termination method simplifies installation, while the included strain relief and latch mechanism guarantee a secure connection. Operating in a wide temperature range from -65 to 105 °C, this housing is suitable for demanding environments. Whether for PCB or wire and cable connectivity, this connector is an essential component for your projects. RoHS compliant and with CSA and UL certifications, it meets stringent quality standards. Upgrade your PCB assembly with this high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640441-8 | 08P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 350547-7 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 5-103945-1 | 8X2 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5-103945-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5-103946-1 | 8X2 MTE SHRD PIN SR POL .100CL | ![]() |
| TE Connectivity 5-103957-3 | 5X4 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-103957-5 | 4X6 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5-103957-7 | 2X8 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 747275-2 | 025 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |


