| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 747275-2 |
| Series: | AMPLIMITE HDF |
| Accessory Type: | Strain Relief |
| Mount Angle: | Straight |
| Body Material: | Thermoplastic |
| PCB Retention Type: | None |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector Product Type: | Accessory |
| Length: | 1.623 in |
| Part Aliases: | 1067834 747275-2 |
| SKU: | AMP747275-2 |
747275-2
Specifications
Detailed Description
Enhance the durability and stability of your AMPLIMITE HDF series connectors with this Strain Relief accessory. Designed for straight mounting angles, this Thermoplastic body material ensures reliable performance. Perfect for securing wire and cable connections, it measures 1.623 inches in length. With RoHS compliance and a standard product grade, you can trust in its quality. Ideal for data and device applications, this accessory is a crucial component for your connector setup. Individually packaged for convenience, it is a must-have for any professional installation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658608-2 | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658610-2 | 25 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658613-2 | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 6-745129-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 745230-7 | 20 DF SOCKET CONT L.P. | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 794001-2 | MR RECPT AU PHBZ LP 26-24 | ![]() |


