| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103957-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 mm[.2 in] |
| Overall Length: | 50.55 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 44 |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.99 in, 50.55 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103957-4 |
| SKU: | AMP5-103957-4 |
5-103957-4
Specifications
Detailed Description
Enhance your connectivity with our AMPMODU MTE series 5-position housing connector, offering reliable performance in a compact design. This UL and CSA certified receptacle, constructed with durable thermoplastic housing and phosphor bronze contacts, ensures secure and efficient power transmission. Featuring IDC and crimp termination methods, it guarantees easy installation. With a voltage rating of 267V and 3A amperage, this connector is suitable for various industrial applications. The black housing color, latch lock type, and strain relief included further enhance its functionality. RoHS compliant and with a flammability standard of UL 94V-0, it meets high-quality standards for your peace of mind. Ideal for wire and cable connections, this connector is a versatile solution for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-770986-0 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity 175218-3 | DYNAMIC REC CONTACT L L/P | ![]() |
| TE Connectivity 3-520339-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640441-8 | 08P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-640443-2 | 02P MTA100 CONN ASSY GRN | ![]() |
| TE Connectivity 324918 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 5-103957-3 | 5X4 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5229911-2 | SCREW, PAN HD, CAPTIVE | ![]() |
| TE Connectivity 52924 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 640629-1 | MTA156 KEYING PLUG | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |


