1-770986-0

Heilind Number:AMP1-770986-0
Manufacturer:TE Connectivity
Manufacturer Number:1-770986-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MINI UMNL SOK 26-22AWG AU LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770986-0
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:9.5 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.047 - .069 in, 1.19 - 1.75 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA,UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-770986-0
SKU:AMP1-770986-0

Detailed Description

Introducing the Mini Universal MATE-N-LOK Socket, a reliable contact component designed for versatile power applications. With a compact structure suitable for 22-26 AWG stranded wires, this socket ensures secure connectivity in various environments. Featuring gold plating on the contact mating area for optimal conductivity, it meets UL and CSA standards with a flammability rating of UL 94V-0. Suitable for cable mount installation via crimp termination, it can handle up to 9.5A of current at 600V AC/DC. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a durable choice for power circuit applications. RoHS compliant and crafted with high-quality materials, this contact component guarantees performance and safety in your projects. With a package quantity of 1000, it's ideal for bulk installations in appliances and other electronic devices.