| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103959-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 50.8 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103959-1 |
| SKU: | AMP5-103959-1 |
5-103959-1
Specifications
Detailed Description
Elevate your connectivity with our AMPMODU MTE series housing, designed for high-performance applications. This CSA and UL-approved receptacle features durable thermoplastic construction and two phosphor bronze contacts, ensuring reliable power delivery. With IDC and crimp termination methods, installation is a breeze for 30-26 AWG wires. The black housing with a UL 94V-0 flammability rating offers peace of mind, while the strain relief and latch lock provide secure connections. Operating at temperatures from -65 to 105°C, this connector is suitable for industrial environments. Perfect for PCB mounting, each tube package contains 110 units, meeting your bulk connector needs effortlessly. RoHS compliant and boasting a 600V AC dielectric withstand voltage, this connector is a must-have for your electronic projects. Experience seamless connectivity with this AMPMODU MTE series receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-173977-0 | CT CONN MT REC ASSY 10P | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1563111-1 | COVER,180 | ![]() |
| TE Connectivity 173977-4 | CT CONN MT REC ASSY 4P | ![]() |
| TE Connectivity 2-320574-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity 5-103946-1 | 8X2 MTE SHRD PIN SR POL .100CL | ![]() |
| TE Connectivity 5-103949-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5-103956-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 638393-1 | 10P PLUG ASSY A KEY W/O CPA | ![]() |
| TE Connectivity 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770356-1 | 06P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/21/2027 | PCN-26-268730 - End of Life some with replacement. LTB 1/21/2027 | Download | |||


