5-104178-5

Heilind Number:AMP5-104178-5
Manufacturer:TE Connectivity
Manufacturer Number:5-104178-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 SYS 50 HDR SRST UNSHRD SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104178-5
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:200
Contact Amperage:1 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Profile:Standard
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0388
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded Sides:1
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-104178-5
SKU:AMP5-104178-5

Detailed Description

Enhance your PCB connections with our AMPMODU System 50 Pin Header, designed for seamless integration in industrial settings. With a straight body orientation and 1.27mm pitch, this connector offers reliable through-hole solder termination for optimal performance. Crafted from high-quality thermoplastic and featuring gold-plated phosphor bronze contacts, it ensures durability and efficient signal transmission. UL 94V-0 compliant for safety, it can withstand operating temperatures ranging from -65 to 105°C. With a contact rating of 1A at 30V AC, it's ideal for various applications. This product, with 8 contacts in a single row, is packaged in a tube for convenient handling. RoHS compliant, it meets stringent quality standards while offering easy PCB mounting. Upgrade your connectivity solutions with this versatile PCB pin header.