| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104317-3 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 27 |
| Contact Amperage: | 1 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Latching |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| PCB Retention Type: | Boardlock |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5223 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104317-3 |
| SKU: | AMP5-104317-3 |
5-104317-3
| Heilind Number: | AMP5-104317-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-104317-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, featuring a two-row design for efficient signal transmission. These headers, constructed with UL E28476 and CSA LR7189 standards-compliant thermoplastic housing, offer reliable performance. With a 2.54mm pitch and through-hole solder termination, they ensure secure attachment to your circuit board. The phosphor bronze contacts, gold-plated for optimal conductivity, can handle up to 1A of current at 30V AC. Measuring 12 positions in a black housing, these headers are ideal for various industrial applications. The Latching mating retention type and polarization feature facilitate easy and secure connections. Wave solder capable and RoHS compliant, they are environmentally friendly and suitable for high-volume production. Upgrade your PCB assembly with these versatile and durable connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-87977-1 | ![]() | |
| TE Connectivity 87456-7 | ![]() | |
| TE Connectivity 1-86177-3 | ![]() |


