5-104319-3

Heilind Number:AMP5-104319-3
Manufacturer:TE Connectivity
Manufacturer Number:5-104319-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 MODII HDR DRRA SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104319-3
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:30
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:13
Contact Amperage:3 A
Number of Positions:30
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Latching
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
PCB Retention Type:Boardlock
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Shrouded Sides:4
Standards Met:CSA LE7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104319-3
SKU:AMP5-104319-3

Detailed Description

Introducing our AMPMODU Headers, meticulously crafted for top-tier performance in electronic connections. With a durable thermoplastic housing and copper alloy contacts, these headers ensure reliable signal transmission in any application. Meeting CSA LE7189 and UL E28476 standards, they guarantee safety and quality. Featuring a right-angle body orientation and through-hole solder termination, installation is a breeze. With 30 gold-plated contacts and a 2.54mm pitch, these headers offer optimal conductivity. Suitable for a wide range of industries, from industrial to consumer electronics, they are a versatile and essential component for your PCB assembly. With RoHS compliance and a temperature rating of -55 to 105°C, rest assured of their environmental friendliness and durability. Trust in the performance and reliability of our AMPMODU Headers for all your connectivity needs.