5-104361-5

Heilind Number:AMP5-104361-5
Manufacturer:TE Connectivity
Manufacturer Number:5-104361-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MTE HDR SRRA LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104361-5
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible)
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:30
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6261
Connector Length:17.78 mm, .7 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-104361-5
SKU:AMP5-104361-5

Detailed Description

Enhance your PCB connectivity with our AMPMODU MTE series Pin Header. This versatile component features six brass contacts with gold plating, ensuring reliable signal transmission. Designed for easy installation, it offers multiple termination methods including Crimp, Insulation Displacement Crimp (IDC), and Through Hole (SMT Compatible). The black thermoplastic housing with UL 94V-0 flammability rating guarantees safety and durability. With a pitch of 2.54 mm and right-angle mount orientation, it's ideal for various circuit applications. Meeting UL E28476 and CSA LR7189 standards, this header is suitable for industrial use. Its high operating temperature range (-65 - 105 °C) and RoHS compliance further add to its reliability. Whether you're a professional engineer or DIY enthusiast, this connector is a must-have for your electronic projects. Packaged in tubes for convenient storage, it comes in a quantity of 30, making it cost-effective for large-scale applications. Upgrade your PCB designs with this high-performance connector for seamless connectivity.