5-104481-2

Heilind Number:AMP5-104481-2
Manufacturer:TE Connectivity
Manufacturer Number:5-104481-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHORT POINT CONT PLTD SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104481-2
Series:AMPMODU IV/V
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy C7025
Voltage:300 V AC
Contact Type:Socket
Package Quantity:15000
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Strip
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0548
Wire Size:.03 - .09 mm², 32 - 28 AWG
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Contact Mating Area Plating Finish:Matte
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.025 - .06 in, .64 - 1.52 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Finish:Matte
Wire Contact Termination Area Plating Thickness:100 µin
Standards Met:CSA LR7189 UL E28476
Part Aliases:5-104481-2
SKU:AMP5-104481-2

Detailed Description

Enhance your connectivity with these Short Point Plated Socket Contacts, a vital component of the AMPMODU IV/V series. Compliant with CSA LR7189 and UL E28476 standards, these contacts ensure reliable power and signal transmission at an amperage of 3A and voltage of 300V AC. With a termination method of crimping, they guarantee secure attachment to wires ranging from 32 to 28 AWG. The copper alloy C7025 construction, along with tin plating, facilitates efficient conductivity, while the matte finish adds durability. Operating seamlessly in temperatures from -65 to 105°C, these contacts, packaged in strips of 15,000, are ideal for industrial applications requiring precision and performance. RoHS compliant, they meet environmental standards without compromising on quality. Upgrade your connectors with these superior socket contacts for seamless wire and cable integration.