| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104549-1 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 41 |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 002 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5575 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin |
| Post Size: | .015 in, .381 mm |
| Mating Post Length: | .125 in, 3.175 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Shrouded End Dimension: | .05 in |
| Shrouded Sides: | 2 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104549-1 |
| SKU: | AMP5-104549-1 |
5-104549-1
Specifications
Detailed Description
The AMPMODU System 50 PCB Pin Header is a versatile and reliable connector for your electronic assembly needs. With a straight body orientation and surface mount termination method, it offers easy and secure installation on your PCB. This header features ten gold-plated pin contacts, ensuring excellent conductivity and durability. It meets stringent CSA and UL standards for safety and performance, with a flammability rating of UL 94V-0. Suitable for industrial applications, it can withstand harsh operating environments with a wide temperature range of -65 to 105 °C. The shrouded design and polarization feature ensure proper mating alignment, while the detent latching provides secure retention. With a compact pitch of 1.27mm (.05 in) and a low profile, it is ideal for high-density PCB layouts. RoHS-compliant and fully loaded for 1A contact amperage, this header is a reliable solution for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-5 | ![]() | |
| TE Connectivity 5-104078-3 | ![]() | |
| TE Connectivity 5-147377-1 | ![]() | |
| TE Connectivity 5-147378-1 | ![]() |


