5-104549-7

Heilind Number:AMP5-104549-7
Manufacturer:TE Connectivity
Manufacturer Number:5-104549-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 SYS50 S/M HDR DRST SHRDSN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104549-7
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:13
Contact Amperage:1 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Profile:Standard
Mating Retention Type:Detent Latching
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5575
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin
Post Size:.015 in, .381 mm
Mating Post Length:.125 in, 3.175 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded End Dimension:.05 in
Shrouded Sides:2
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104549-7
SKU:AMP5-104549-7

Detailed Description

Introducing the AMPMODU System 50 Surface Mount Pin Header, a high-performance connector designed for industrial applications. With a straight body orientation and 1.27mm pitch, this header features 50 gold-plated contacts for reliable signal transmission. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -65 to 105°C, it ensures durability in demanding environments. The PCB mount header also offers secure retention with hold-down posts and detent latching, ideal for vertical mounting. Its CSA LR7189 and UL E28476 certifications guarantee quality and safety. Perfect for board-to-board connections in various electronic devices, this header is RoHS compliant, making it environmentally friendly. Upgrade your PCB assembly with the AMPMODU System 50 Pin Header for efficient and robust connectivity.