| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104549-8 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 11 |
| Contact Amperage: | 1 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 002 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5575 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin |
| Post Size: | .015 in, .381 mm |
| Mating Post Length: | .125 in, 3.175 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Shrouded End Dimension: | .05 in |
| Shrouded Sides: | 2 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104549-8 |
| SKU: | AMP5-104549-8 |
5-104549-8
Specifications
Detailed Description
Enhance your connectivity with our AMPMODU System 50 PCB Mount Header. Designed for industrial applications, this straight orientation connector features 60 gold-plated pin contacts for reliable signal transmission. With a pitch of 1.27mm (.05in) and a mating alignment for easy installation, it guarantees optimal performance. The thermoplastic housing in sleek black offers durability, while UL 94V-0 material flammability standard compliance ensures safety. Suitable for surface mounting on PCBs with a thickness of 1.57mm, it boasts a voltage rating of 30V AC and an operating temperature range of -65 to 105°C. Our connector, with CSA LR7189 and UL E28476 certifications, meets stringent quality standards. Perfect for applications requiring a 1A amperage load, it comes in a package quantity of 11, making it ideal for various projects. Unleash the power of seamless connectivity with this high-performance PCB header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5103308-8 | A/L LOW PRO HDR 40P VERT BLACK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-2 | ![]() | |
| TE Connectivity 5-104078-6 | ![]() | |
| TE Connectivity 5-104550-7 | ![]() | |
| TE Connectivity 5-147377-6 | ![]() | |
| TE Connectivity 5-147378-6 | ![]() |


