| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104652-3 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 22 |
| Contact Amperage: | .5 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .187 in, 4.75 mm |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5375 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104652-3 |
| SKU: | AMP5-104652-3 |
5-104652-3
Specifications
Detailed Description
Introducing the AMPMODU 50/50 Grid series Surface Mount Socket Connector, designed for reliable board-to-board PCB connections in industrial applications. With a straight body orientation and black housing color, this connector features 30 gold-plated contacts in a 1.27mm pitch, ensuring secure and efficient data transmission. Meeting UL 94V-0 flammability standards, it guarantees safety and durability. With features such as a vertical mount orientation and PCB retention with hold-down posts, installation is hassle-free. RoHS compliant and with a high insulation resistance of 5000 MΩ, it's the perfect choice for your electronic assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104892-3 | ![]() |


