| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104655-6 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 15 |
| Contact Amperage: | .5 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Post Size: | .46 mm |
| Mating Post Length: | .12 in, 3.048 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .25 in, 6.35 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 2 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104655-6 |
| SKU: | AMP5-104655-6 |
5-104655-6
Specifications
Detailed Description
The AMPMODU 50/50 Grid connector is a versatile and reliable solution for your PCB connection needs. With a straight body orientation and surface mount termination, it offers easy integration into your designs. Featuring 50 gold-plated pin contacts, it ensures excellent conductivity and signal integrity. The thermoplastic housing, UL 94V-0 rated for flammability, guarantees durability and safety. With a voltage rating of 30V AC and an operating temperature range from -65 to 105 °C, it's suitable for a wide range of applications. The shrouded header design with two shrouded sides and a .036-inch shrouded end dimension provides added protection and alignment during mating. RoHS compliant and meeting CSA and UL standards, this connector is ideal for industrial environments. Packaged in tubes for convenience, it's available in a package quantity of 15. Perfect for use in printed circuit board assemblies, it offers reliable performance and easy installation. Upgrade your connectivity with the AMPMODU 50/50 Grid connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104652-5 | ![]() | |
| TE Connectivity 5-147384-5 | ![]() |


