| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104652-5 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 19 |
| Contact Amperage: | .5 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .187 in, 4.75 mm |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5375 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104652-5 |
| SKU: | AMP5-104652-5 |
5-104652-5
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 50/50 Grid series. Featuring a robust liquid crystal polymer housing and gold-plated copper alloy contacts, these surface mount sockets ensure reliable performance in industrial environments. With a pitch of 1.27mm (.05 in) and a straight body orientation, they offer seamless integration onto your printed circuit board. UL 94V-0 compliant and RoHS certified, they meet stringent safety and environmental standards. Each package contains 19 connectors, with a total of 50 positions for versatile connectivity options. The vertical mount orientation, along with features like board standoff and hold-down posts, facilitate secure PCB assembly. Trust in our AMPMODU connectors for efficient and durable board-to-board connections.


