| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104656-3 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 24 |
| Contact Amperage: | .5 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Post Size: | .46 mm |
| Mating Post Length: | .12 in, 3.048 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .32 in, 8.13 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 2 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104656-3 |
| SKU: | AMP5-104656-3 |
5-104656-3
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 50/50 Grid series, featuring a straight orientation and 30 gold-plated contacts for reliable signal transmission. This surface-mount header, crafted from UL 94V-0-rated thermoplastic in black, is designed for industrial applications, meeting CSA and UL standards for quality assurance. With a pitch of 1.27mm, it offers a precise fit on your circuit board, while its vertical mount orientation and hold-down post retention ensure secure installation. Operating in a wide temperature range from -65 to 105°C, this high-performance connector guarantees durability in diverse environments. Perfect for fully loaded conditions, it accommodates up to 4A of current and 30V AC, making it a versatile choice for your electronic projects. RoHS-compliant and ECCN classified as EAR99, this connector prioritizes both environmental responsibility and international trade compliance. Elevate your PCB assembly with the AMPMODU 50/50 Grid series, where quality and performance converge seamlessly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104652-3 | ![]() | |
| TE Connectivity 5-147384-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/22/2018 | P-17-014810 - Manufacturing Location Change. Revision to PCN P-17-014434, as the Manufacturing location move of this PCN was delayed. Manufacturing location change. Following Part Numbers will be transferred from our Outside Vendor to TE Connectivity's new Industrial plant located in Hermosillo, Sonora, Mexico. | Download | |||
| 09/03/2017 | P-17-014434 - Manufacturing location change. Following Part Numbers will be transferred from our Outside Vendor to TE Connectivity's new Industrial plant located in Hermosillo, Sonora, Mexico. | Download | |||


