| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104656-7 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 11 |
| Contact Amperage: | .5 A |
| Number of Positions: | 70 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Post Size: | .46 mm |
| Mating Post Length: | .12 in, 3.048 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .32 in, 8.13 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 2 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104656-7 |
| SKU: | AMP5-104656-7 |
5-104656-7
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU 50/50 Grid Connector, featuring a durable thermoplastic housing and straight body orientation for efficient surface mounting. With 70 gold-plated contacts optimized for high-speed data transmission, this connector ensures reliable performance in industrial applications. Its UL 94V-0 flammability rating and wide operating temperature range of -65 to 105°C guarantee safety and durability. Designed for vertical mounting, it offers easy PCB integration with secure retention posts. The shrouded header design and keyed mating alignment provide added protection and precision in assembly. RoHS compliant and meeting stringent CSA and UL standards, this connector is a trusted choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-147384-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/22/2018 | P-17-014810 - Manufacturing Location Change. Revision to PCN P-17-014434, as the Manufacturing location move of this PCN was delayed. Manufacturing location change. Following Part Numbers will be transferred from our Outside Vendor to TE Connectivity's new Industrial plant located in Hermosillo, Sonora, Mexico. | Download | |||
| 09/03/2017 | P-17-014434 - Manufacturing location change. Following Part Numbers will be transferred from our Outside Vendor to TE Connectivity's new Industrial plant located in Hermosillo, Sonora, Mexico. | Download | |||


