| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147384-7 |
| Series: | AMPMODU 50/50 Grid |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.37 mm |
| Package Quantity: | 600 |
| Contact Amperage: | .5 A |
| Number of Positions: | 70 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Packaging: | Tape & Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .187 in, 4.75 mm |
| PCB Retention Type: | Hold-Down Post |
| Reel Diameter: | 2.83 in, 72 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5375 |
| Stackable: | No |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Assembly Process Feature Material: | Aluminum |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147384-7 |
| SKU: | AMP5-147384-7 |
5-147384-7
Specifications
Detailed Description
Enhance your industrial assembly with the AMPMODU 50/50 Grid Socket Connector. Designed for efficient surface mount installation on printed circuit boards, this connector boasts a black LCP housing, meeting UL 94V-0 flammability standards. With a contact rating of 0.5 A at 30 V AC, it offers reliable performance. Featuring 70 gold-plated contacts on a 1.27 mm pitch, it ensures secure and durable connections. The connector's vertical mount orientation, along with PCB retention with hold-down posts, guarantees stability during operation. Its polarizing tab for mating alignment simplifies installation, while its pick and place cover allows for easy assembly. RoHS compliant and ECCN classified as EAR99, this connector is a high-quality solution for your board-to-board connection needs. With a package quantity of 600 and tape & reel packaging, it's ideal for large-scale production. Upgrade your systems with this versatile and dependable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104693-7 | ![]() | |
| TE Connectivity 5-104892-7 | ![]() | |
| TE Connectivity 5-104894-7 | ![]() | |
| TE Connectivity 5-104895-8 | ![]() |


