| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104666-4 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 50 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP5-104666-4 |
5-104666-4
Specifications
Detailed Description
Introducing the AMPMODU System 50 Board-to-Board Header, a high-performance connector designed for seamless PCB connections. With two rows of 50 pins each, this straight orientation header ensures reliable signal transmission in electronic assemblies. Constructed with UL 94V-0 and CSA LR7189 compliant Liquid Crystal Polymer housing, it guarantees safety and durability. The contact pins, made of Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. Featuring a pitch of 1.27mm (.05 inches) and a row spacing of 2.54mm (.1 inch), it offers precise and efficient PCB stacking. With a current rating of 3.6A and an operating voltage of 30VAC, it is suitable for a wide range of applications. RoHS compliant and meticulously tested, this connector is a trusted solution for demanding electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-1 | ![]() | |
| TE Connectivity 5-104078-2 | ![]() | |
| TE Connectivity 5-104078-5 | ![]() | |
| TE Connectivity 5-104550-6 | ![]() | |
| TE Connectivity 5-147378-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/11/2017 | E-16-015544 - Product Improvement. STANDARDIZATION OF REPLACEMENT TOOLING AS CURRENT TOOLS ARE WORN. CHANGES BEING MADE DO NOT AFFECT FUNCTION OF PART. PARTS WILL FUNCTION THE SAME AS CURRENT PRODUCT DOES. | Download | |||
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||


