| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104666-9 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 16 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP5-104666-9 |
5-104666-9
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board header. Designed for optimal power transmission, it boasts a robust amperage rating of 3.6 A, ensuring reliable operation. Its durable liquid crystal polymer housing guarantees long-lasting durability, while its gold-plated contact mating area provides superior conductivity. With two rows of 16 gold-plated copper alloy pins, this header offers seamless interconnection. The through-hole solder termination method and shrouded design make installation easy and secure. Operating at 30 VAC, it meets stringent quality standards, including RoHS compliance. Upgrade your electronic assemblies with this essential component for seamless data transfer and power distribution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||


