| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104935-9 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 21 |
| Contact Amperage: | 3 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.59 mm, .535 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6257 |
| Connector Length: | 1 in, 25.4 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104935-9 |
| SKU: | AMP5-104935-9 |
5-104935-9
Specifications
Detailed Description
Introducing our AMPMODU MTE series PCB Mount Header, featuring a durable thermoplastic housing in sleek black. With a contact amperage of 3A and 9 gold-plated square pin contacts, this connector ensures reliable signal transmission in industrial environments. Its versatile termination methods include crimp, Through Hole-Solder, and Insulation Displacement Crimp (IDC), accommodating various assembly requirements. The right-angle mount orientation offers flexibility in PCB layout, while the UL 94V-0 material flammability standard guarantees safety. With a compact connector height of 13.59mm and a contact mating area plated with 30µin of gold, this header is ideal for applications demanding high performance and durability. RoHS compliant and designed for ease of use, it's the perfect choice for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103958-9 | ![]() | |
| TE Connectivity 103961-9 | ![]() | |
| TE Connectivity 5-103958-9 | ![]() | |
| TE Connectivity 5-103961-9 | ![]() | |
| TE Connectivity 5-103973-9 | ![]() |


