| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1123723-0 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.557 in, 39.54 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| Contact Mating Area Length: | .3 in, 7.7 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1123723-0 |
| SKU: | AMP5-1123723-0 |
5-1123723-0
Specifications
Detailed Description
Enhance power connectivity in your appliances with this Economy Power connector. Designed for durability, it features a black Polybutylene Terephthalate housing and brass contacts with tin plating. With a low profile and vertical mount orientation, it's ideal for space-saving PCB applications. Offering 10 inline pin positions with a 3.96mm pitch, it ensures reliable power transmission. Operating at temperatures ranging from -25 to 105°C, it's suitable for various environments. This PCB mount header, with a contact rating of 7.5A at 250VAC, guarantees efficient performance. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Perfect for wire-to-board connections in a range of circuit applications, it comes in a package quantity of 500 for convenient procurement. Trust in its quality and functionality for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1744416-0 | ![]() | |
| TE Connectivity 1123721-1 | ![]() | |
| TE Connectivity 1123721-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download | |||


