| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1375549-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm, 99.9998 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1375549-1 |
| SKU: | AMP5-1375549-1 |
5-1375549-1
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB Pin Header, a reliable solution for signal circuit connections. This vertical-mount header features two contacts with a pitch of 2.54 mm, suitable for various applications. With a housing made of UL 94V-0 rated thermoplastic and brass contacts plated with tin, it ensures durability and efficient signal transmission. Meeting UL E28476 and CSA LR7189 standards, this connector guarantees quality and safety. Its versatile termination methods include crimp, surface mount, and insulation displacement crimp, facilitating easy assembly. Operating in a wide temperature range from -65 to 105 °C and with a dielectric withstanding voltage of 600 V, it is ideal for industrial environments. Packaged in tape & reel for efficient handling, this PCB header is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103956-1 | ![]() | |
| TE Connectivity 5-103959-1 | ![]() | |
| TE Connectivity 5-103968-1 | ![]() | |
| TE Connectivity 5-103971-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2021 | E-21-005993-C - PCN Cancellation.PCN will not clear by the time the system that the EC and PCN were written in is decommissioned. Hence, this ECR and PCN is being cancelled in the old system and will be rewritten in the New EC system. | Download | |||


