| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1375549-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm, 99.9998 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1375549-3 |
| SKU: | AMP5-1375549-3 |
5-1375549-3
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB Pin Header, a high-performance connector designed for signal transmission in industrial applications. With UL and CSA certification, this connector guarantees safety and compliance with stringent standards. Featuring four contacts in a single row, it offers reliable connectivity in compact spaces. The housing, made of flame-retardant thermoplastic, ensures durability in harsh environments. Contact termination options include crimp, surface mount, and insulation displacement crimp, catering to various assembly requirements. With a pitch of 2.54 mm and contact amperage of 3 A, it supports efficient power delivery. The connector is rated for 250 VAC, with a wide operating temperature range from -65 to 105 °C, making it suitable for diverse industrial settings. RoHS compliant and with high temperature ratings, it's a dependable choice for your PCB connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103956-3 | ![]() | |
| TE Connectivity 5-103959-3 | ![]() | |
| TE Connectivity 5-103971-3 | ![]() |


