| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1375582-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | Without |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1375582-1 |
| SKU: | AMP5-1375582-1 |
5-1375582-1
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB Mount Header, a high-performance connector designed for signal applications. With UL E28476 and CSA LR7189 standards met, this connector ensures reliable functionality. Its thermoplastic housing in black offers durability, while gold-plated brass pins guarantee efficient transmission. Operating in a wide temperature range from -65 to 105°C, it is suitable for various environments. Featuring a 2.54mm pitch and 1.57mm PCB thickness, it offers easy installation. With a contact rating of 3A at 250VAC, it provides secure connectivity. RoHS compliant and with a UL 94V-0 flammability rating, this connector prioritizes safety and environmental standards. Whether used in industrial machinery or electronic devices, the AMPMODU MTE series PCB Mount Header is a versatile choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103957-1 | ![]() | |
| TE Connectivity 5-103960-1 | ![]() | |
| TE Connectivity 5-103969-1 | ![]() | |
| TE Connectivity 5-103972-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2020 | E-20-000650 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. Adding feature at latch to increase mold efficiency. | Download | |||


