| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1375582-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | Without |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1375582-4 |
| SKU: | AMP5-1375582-4 |
5-1375582-4
Specifications
Detailed Description
The AMPMODU MTE series offers high-quality 5-position connectors for efficient signal transmission in industrial applications. With UL and CSA certifications, these connectors ensure reliable performance, meeting stringent safety standards. Featuring a durable thermoplastic housing and gold-plated brass contacts, they guarantee excellent conductivity and longevity. The versatile termination methods, including crimp and surface mount options, facilitate easy installation onto printed circuit boards. With a compact pitch of 2.54mm (.1 in) and vertical mount orientation, they are ideal for space-saving designs. Operating in a wide temperature range (-65 to 105°C) and with a high dielectric strength of 600V, these connectors are suitable for demanding environments. RoHS compliant and designed for high temperature rating, they are the perfect choice for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103957-4 | ![]() | |
| TE Connectivity 5-103960-4 | ![]() | |
| TE Connectivity 5-103969-4 | ![]() | |
| TE Connectivity 5-103972-4 | ![]() |


