| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1375582-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | Without |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1375582-5 |
| SKU: | AMP5-1375582-5 |
5-1375582-5
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU MTE Series Pin Header. Featuring a durable thermoplastic housing in sleek black, this connector boasts UL 94V-0 flammability standard compliance for enhanced safety. With 6 gold-plated brass contacts, capable of handling up to 3A at 250VAC, it ensures reliable signal transmission. The versatile termination methods include crimp, surface mount, and insulation displacement crimp, catering to various application needs. With a pitch of 2.54mm (.1 in) and a high operating temperature range of -65 - 105°C, this connector is ideal for industrial use. RoHS compliant and ECCN EAR99 classified, it aligns with global standards for environmental consciousness and export regulations. Elevate your circuit assemblies with this high-performance PCB mount header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375583-6 | 07 MTE VERTICAL SMT HDR 30 AU | ![]() |
| TE Connectivity 5104338-1 | A/L LOW PRO HDR 10P VERT HT | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103957-5 | ![]() | |
| TE Connectivity 5-103960-5 | ![]() | |
| TE Connectivity 5-103969-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/13/2024 | PCN-23-186484 - Pick and place cap change. Please be aware of an upcoming change to the listed part numbers (not affecting the function of the product). Before: Pick and place cap had a rectangular top area and was higher. After: Pick and place cap increased the top head area and made it square, and also the height was reduced 0.62 mm. | Download | |||
| 10/13/2021 | PCN-21-117017 - Optional Tooling Change. Allowing the use of up to 50% maximum regrind in the housings. Making tool change at base of housing at the latch area optional at molder's discretion. This tooling change will allow manufacturing an option to prevent flash in the latch area. Manufacturing request for product improvement. Clarification of the Following PCNs: PCN E-20-000310 & PCN E-21-005551; PCN-E-20-000624 & PCN E-21-005720 and PCN E-20-000650 & PCN E-21-005993. | Download | |||
| 05/29/2020 | E-20-000650 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. Adding feature at latch to increase mold efficiency. | Download | |||


