| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1375583-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Connector Assembly Type: | PCB Mount Header |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1375583-2 |
| SKU: | AMP5-1375583-2 |
5-1375583-2
Specifications
Detailed Description
Experience reliable connectivity with our AMPMODU MTE PCB Pin Header. Designed for seamless integration, this 3A connector features a high-quality thermoplastic housing in black, ensuring durability in industrial applications. With three brass contacts plated with gold, it guarantees efficient signal transmission with a voltage rating of 250VAC. Its versatile termination methods, including crimp and insulation displacement crimp, offer flexibility in assembly. UL 94V-0 rated for flame resistance, it meets stringent safety standards. Whether used in telecom, computer, or industrial equipment, this vertical mount header provides secure PCB attachment. RoHS compliant and operating within a wide temperature range of -65 to 105°C, it ensures both performance and environmental responsibility. Trust in the AMPMODU MTE for optimal PCB connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103648-2 | ![]() | |
| TE Connectivity 5-103958-2 | ![]() | |
| TE Connectivity 5-103961-2 | ![]() | |
| TE Connectivity 5-103970-2 | ![]() | |
| TE Connectivity 5-103973-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2020 | E-20-000650 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. Adding feature at latch to increase mold efficiency. | Download | |||


