| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1375870-1 |
| Series: | AMPMODU MICRO |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 1 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 500 MΩ |
| GPL: | D76 |
| Operating Temperature Range: | -55 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Boardlock |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G522 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 250 V |
| Mating Retention: | Without |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Standards Met: | UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1375870-1 |
| SKU: | AMP5-1375870-1 |
5-1375870-1
| Heilind Number: | AMP5-1375870-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1375870-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this 6-position vertical receptacle assembly from the AMPMODU MICRO series. Meeting UL E28476 standards, it ensures reliable performance with its LCP housing material and phosphor bronze contacts. With a pitch of 0.8mm, it offers precise signal transmission, rated for up to 30V AC and 1A. Its UL 94V-0 flammability standard and wide operating temperature range make it suitable for industrial applications. Featuring gold-plated contact mating areas and tin-plated PCB terminations, it guarantees optimal conductivity and durability. Designed for PCB mounting, it includes boardlock features for secure installation. Whether for commercial or industrial use, this connector assembly is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375875-1 | ![]() |


