| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1376382-1 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.1 mm, .55 in |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 11.6 mm, .456 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .248 in, 6.3 mm |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1376382-1 |
| SKU: | AMP5-1376382-1 |
5-1376382-1
| Heilind Number: | AMP5-1376382-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1376382-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
The Power Key 5.0 series offers a reliable solution for power connectivity, meeting CSA and UL standards for quality and safety. Constructed with durable Nylon 6/6 - GF housing and copper alloy contacts, this board-mount connector ensures secure and efficient power transmission. With a pitch of 5mm and voltage rating of 300V AC, it is suitable for various power applications. The connector features two positions in a single row, with through-hole press-fit termination for easy installation. Operating within a wide temperature range of -40 to 105°C, it is designed for reliable performance in demanding environments. The header type, shrouded design, and vertical mount orientation make it versatile for wire-to-board connections. RoHS compliant and lead-free solder capable, it is environmentally friendly. With its compact size and high-quality construction, this Power Key 5.0 connector is ideal for appliances and other power-intensive devices. Packaged in a quantity of 100, it is ready for use in your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376388-1 | ![]() | |
| TE Connectivity 6-1376383-2 | ![]() | |
| TE Connectivity 7-1376383-3 | ![]() | |
| TE Connectivity 5-1376383-1 | ![]() |


