| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1376385-1 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.1 mm, .55 in |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 1.244 in, 31.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .248 in, 6.3 mm |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1376385-1 |
| SKU: | AMP5-1376385-1 |
5-1376385-1
Specifications
Detailed Description
Enhance your power connections with the Power Key 5.0 series, featuring UL and CSA standards compliance for reliable performance. Constructed with durable Nylon 6/6 - GF housing material, this board mount connector offers secure Through Hole - Solder termination. Its copper alloy contacts, with a pitch of 5mm, ensure efficient power transfer at up to 300V AC and 10A. With a single row and four positions, this connector is ideal for various power applications. The natural housing color and vertical mount orientation provide versatility in installation. Packaged in a quantity of 100, it's suitable for bulk projects. Meeting UL 94V-0 flammability standards, it guarantees safety. Its wave solder capability to 265°C makes it easy to integrate into PCB assemblies. Stay connected with confidence using this high-quality Power Key 5.0 connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2174298-1 | ![]() |


