5-1393117-7

Heilind Number:AMP5-1393117-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1393117-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-11D55-125=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393117-7
Amperage:10 A
Mount Type:Bracket, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:120 Ω
Coil Voltage:12 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP5-1393117-7

Detailed Description

Enhance your electronic systems with the KUP-11D55-125 Power Relay, designed for efficient and reliable performance. With a 10 A amperage rating and 2 Form C (2 CO) contact arrangement, this relay is perfect for a variety of applications. Its durable Silver Cadmium Oxide (AgCdO) contact material ensures long-lasting functionality, even in harsh environments. Featuring a panel mount bracket for easy installation, it operates at a coil voltage of 12 VDC and can handle a contact voltage of 240 VAC. With a wide operating temperature range of -45 to 70 °C and RoHS compliance, this relay is a versatile and eco-friendly choice for your power control needs.