5-1393118-9

Heilind Number:AMP5-1393118-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1393118-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-5A15-120=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393118-9
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:2250 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP5-1393118-9

Detailed Description

Enhance your power relay system with the KUP-5A15-120, featuring a robust design and high-performance capabilities. With a contact rating of 10 A at 240 VAC, this relay ensures reliable operation in demanding applications. The silver cadmium oxide contacts provide excellent conductivity and durability, while the 1 Form C contact arrangement offers versatile switching options. Operating at a coil voltage of 120 VAC and with a coil resistance of 2250 Ω, this relay is suitable for a wide range of industrial and commercial settings. Compliant with RoHS regulations and designed for efficiency, the KUP-5A15-120 is a top choice for your relay needs.