| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393239-5 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP5-1393239-5 |
5-1393239-5
Specifications
Detailed Description
Introducing the RT214024 Power Relay, a high-performance component designed for efficient circuit control. With a rugged mount type of Socket Printed Circuit Board, this relay ensures secure installation in various systems. Boasting a robust amperage rating of 12 A, it can handle heavy loads with ease. The contact material, Silver Nickel (AgNi90/10), guarantees reliable conductivity and longevity. Featuring a single pole design, it is perfect for single-circuit applications. The coil resistance of 1440 Ω and coil voltage of 24 VDC offer optimal power efficiency. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, this relay is suitable for high-voltage operations. Its 1 Form C (CO) contact arrangement provides versatile switching capabilities. Rest assured, this relay is RoHS compliant, meeting stringent environmental standards. Upgrade your power relay needs with the RT214024 for seamless and dependable performance.


