| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393637-7 |
| Color: | Gray |
| Series: | EUROCARD TYPE M |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 42, 6 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Thickness (Recommended): | .086 in, 2.2 mm |
| Connector Height: | 10.6 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D399 |
| Number of Columns: | 14 |
| Number of Signal Positions: | 42 |
| Preloaded: | Yes |
| Connector System: | Board to Board |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Make First / Break Last: | No |
| Termination Post Length: | .146 in, 3.7 mm |
| DIN Level: | II |
| Post Type: | Through Hole - Press-Fit |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | V42254P2263M420 5-1393637-7 |
| SKU: | AMP5-1393637-7 |
5-1393637-7
Specifications
Detailed Description
Experience efficient and reliable connectivity with the V42254P2263M420=PC612 FEDERLEI Backplane Connector. Designed for EUROCARD TYPE M applications, this receptacle connector features three rows and accommodates up to 42 signal positions, making it ideal for power and signal circuitry. With a durable construction meeting UL 94V-0 flammability standards, it ensures safety and performance in diverse environments. The connector's vertical mount angle and through-hole press-fit termination offer secure attachment to a 2.2mm PCB. Preloaded with phosphor bronze contacts and suitable for operating temperatures ranging from -55 to 105°C, it guarantees reliable functionality even in harsh conditions. ROHS compliant and boasting a DIN Level II certification, this connector is a trusted choice for high-speed data and device applications. Elevate your connectivity solutions with the V42254P2263M420=PC612 FEDERLEI.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 148375-1 | ![]() |


