| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393789-4 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Number of Poles: | 2 |
| Coil Resistance: | 64 Ω |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| SKU: | AMP5-1393789-4 |
5-1393789-4
Specifications
Detailed Description
Experience efficient signal relay performance with the V23079G2008B301 from the Axicom P2 series. Designed for seamless integration onto Printed Circuit Boards with its PCB-SMT terminal type, this relay boasts a compact 2-pole configuration. With a coil resistance of 64 Ω and a low power consumption of 140 mW, it offers reliable operation for various applications. Featuring a 2 Form C (CO) contact configuration, it can handle a maximum switching voltage of 220 VDC or 250 VAC, making it suitable for both low and high voltage systems. Its surface mount termination and 2 A contact current rating ensure convenient installation and robust performance. The monostable coil type guarantees consistent operation, while its RoHS compliance underscores its commitment to environmental responsibility. Elevate your relay solutions with the Axicom P2 Signal Relay.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1393789-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2022 | PCN-22-139601 - Alternate material. P2 relay use Vectra E130i and Laperos E130i. Both materials have the same characteristics, passed the same tests and are both UL certified. The relay form (dimensions), features and ratings keep unchanged. | Download | |||


