| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1415033-1 |
| Amperage: | 8 A |
| Mount Type: | DIN Rail |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 6 |
| Coil Resistance: | 480 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 250 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 4 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP5-1415033-1 |
5-1415033-1
Specifications
Detailed Description
Enhance your power distribution system with the SR6ZB024 Relay, offering a reliable solution for seamless circuit control. Designed for DIN rail mounting, this 6-pole relay features silver tin oxide (AgSnO2) contacts for optimal conductivity and durability. With a coil resistance of 480 Ω and a coil voltage of 24 VDC, it efficiently handles currents up to 8 A. The 4 Form A (NO) and 2 Form B (NC) contact arrangement allows for versatile switching operations, while ensuring a maximum switching voltage of 250 VAC and contact voltage of 250 VAC. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your industrial applications. Upgrade to the SR6ZB024 Relay for high-performance power relay functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SR2ZY024 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2020 | E-20-008880 - Manufacturing / Process Requirements.The following part numbers contain contact rivets, for which TE has approved an additional supplier (second source). The contacts from the additional supplier are identical in form and dimensions, in their material, manufacturing process as well as their specification. The product specifications of SR4 and SR6 relays remain unchanged. | Download | |||


