| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1418758-1 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 22 - 24 AWG, .25 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP5-1418758-1 |
5-1418758-1
| Heilind Number: | AMP5-1418758-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1418758-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON 1.2 LL Tab STC SN, the perfect solution for reliable power distribution. Designed for seamless integration in a variety of vehicles, this terminal boasts a durable construction and a high amperage rating of 10A. Its F-Crimp design ensures secure and efficient wire termination, while the locking lance feature provides added stability. With a wide operating temperature range of -40 to 130°C (-40 to 266°F), it's suitable for use in demanding environments. RoHS compliant and engineered for performance, this connector is a must-have for automotive, truck, bus, and off-road applications. Elevate your connectivity game with this essential component.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1452653-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/08/2026 | P-25-029319 - Manufacturing location change. his product Change Notification (PCN) is to inform about a tool transfer, from a TE Speyer to TE Woert, according to VDA trigger matrix no. 29 and AIAG section 3.1 item 4. The change has no impact to form-fit-function. | Download | |||
| 01/23/2026 | P-25-029401 - Tool Transfer. This product Change Notification (PCN) is to inform about a tool transfer, from a TE Speyer to TE Woert, according to VDA trigger matrix no. 29 and AIAG section 3.1 item 4. The change has no impact to form-fit-function. | Download | |||
| 01/22/2026 | P-25-029384 - Manufacturing Location Change. Tool transfer, from a TE Speyer to TE Woert, according to VDA trigger matrix no. 29 and AIAG section 3.1 item 4. The change has no impact to form-fit-function. | Download | |||
| 01/22/2026 | tool transfer, from a TE Speyer to TE Woert, according to VDA trigger P-25-029386 - Manufacturing Location Change. Matrix no. 29 and AIAG section 3.1 item 4. The change has no impact to form-fit-function | Download | |||
| 10/30/2024 | P-24-025992 - Tool Duplication. For China local customer requirement Mcon 1.2 LL Tab Pin Localization 5-1418758-1, the new duplication production tool (11-1960045) in TE Suzhou plant for production to support only Asia-pacific market. For this new duplication production tool, it will shorten the L / T of delivery time and offer good service for Asia-pacific market. EMEA customer do not need to change the China part 2-964292-1 only keep original EMEA part. | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 02/23/2023 | P-23-024140 - Packaging change cancellation. Cancellation of following PCN: PCN-22-022480. Please cancel this PCN in your system. The packaging quantity remains unchanged for below listed PNs. | Download | |||
| 02/23/2023 | P-23-024141 - Packaging change cancellation. cancellation of following PCN: PCN-22-022480 and 23-024140. Please cancel this PCN in your system. The packaging quantity remains unchanged for below listed PNs. | Download | |||
| 01/13/2023 | P-22-023612 - Min order quantity alignment. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 01/13/2023 | P-22-023726 - MOQ Change Alignment.TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 10/31/2022 | P-22-022975 - Tool/Process transfer . Tansfer of tools and/or processes TE Speyer (DE) to TE Braganza (BR). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/18/2022 | P-22-022480 - New Specification/Packaging Improvement. Due to standardization of similar terminals and in order to prevent handling failures we will increase the qty from 9.000 pcs to 10.000 pcs/reel and therefore from 27.000 pcs to 30.000 pcs/reelbox. MOQ will be changed from 27.000 pcs to 30.000 pcs (equal to the reelbox). | Download | |||
| 12/10/2021 | P-21-020888 - Manufacturing location change. Manufacturing location change. Following Part Numbers will be transferred from TE Speyer (D) to TE Suzhou (CN). 5-1418758-1 TE Suzhou will produce only for AP demands. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||


