| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1418758-2 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 22 - 24 AWG, .25 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP5-1418758-2 |
5-1418758-2
| Heilind Number: | AMP5-1418758-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1418758-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road connectivity with our MCON 1.2 LL TAB STC AU terminal. Designed for durability and high performance, this terminal features a secure F-Crimp connection for 22-24 AWG wire sizes. With an operating temperature range of -40 to 150°C, it's suitable for even the toughest environments. The Locking Lance and Tab design ensure a reliable splice, meeting the highest industry standards for both quality and safety. Rest assured, this product is fully compliant with RoHS regulations, making it a responsible choice for your electrical applications. Upgrade your connectors with confidence, choose the MCON 1.2 LL TAB STC AU terminal.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1452653-2 | ![]() |


