| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1418758-3 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 22 - 24 AWG, .25 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP5-1418758-3 |
5-1418758-3
| Heilind Number: | AMP5-1418758-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1418758-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road terminals with our MCON 1.2 LL TAB STC AG connector. Designed for reliable performance, this connector features a F-Crimp terminal with locking lance for secure connections. With a 10 A amperage capacity and tin contact plating, it ensures efficient power transmission. Operating within a wide temperature range of -40 to 150°C (-40 to 302°F), it's suitable for various environments. Accommodating wire sizes of 22-24 AWG (.25-.35 mm²), it offers versatility in application. Rest assured of its compliance with RoHS standards, making it a sustainable choice. Upgrade your connectivity solutions with this high-quality connector.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2141272-1 | ![]() |


