| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1419102-8 |
| Amperage: | 30 A |
| Mount Type: | Flange Mount, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2304 Ω |
| Coil Current: | .021 A |
| Coil Voltage: | 48 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP5-1419102-8 |
5-1419102-8
Specifications
Detailed Description
Enhance your power control systems with the T9AP1D52-48 relay, a high-performing component designed for seamless panel and flange mounting. With a robust 30A amperage capacity and silver cadmium oxide contacts, it ensures efficient and reliable operation. Featuring a single pole and a 1 Form A (NO) contact arrangement, this relay is optimized for AC output at voltages up to 240V, with a maximum switching voltage of 277VAC. Its printed circuit terminals make installation a breeze, while its wide operating temperature range of -55 to 85°C (-67 to 185°F) guarantees performance in diverse environments. Compliant with RoHS regulations, it's a sustainable choice for your power relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2018 | E-17-011197 - Document Clarification. To better recognize date code and distinguish detail plant code of origin. | Download | |||


