5-1419111-8

Heilind Number:AMP5-1419111-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1419111-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT271730

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1419111-8
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:19465 Ω
Coil Voltage:230 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP5-1419111-8

Detailed Description

Introducing the PT271730 Power Relay, a reliable component designed for optimal performance in various applications. With a contact arrangement of 2 Form C (2 CO), this relay offers versatility for switching between two independent circuits. Boasting a durable construction with silver nickel (AgNi90/10) contact material, it ensures efficient conductivity and longevity. Operating at a low amperage of 12A and featuring a coil voltage of 230VAC, it's suitable for use in printed circuit board setups. The PT271730 complies with RoHS standards, making it an environmentally friendly choice. With a wide operating temperature range of -40 to 70°C and a maximum switching voltage of 400VAC, this power relay guarantees reliable performance even in demanding environments. Trust the PT271730 for your power relay needs.