5-1423157-4

Heilind Number:AMP5-1423157-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1423157-4
ECAD Model:
3D Model

Description:

7012AHLL=RLY,STD,ON,2P,120VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1423157-4
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:3 - 30 minutes
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP5-1423157-4

Detailed Description

Enhance your control systems with our versatile On-Delay Time Delay Relay. With a contact arrangement of 2 Form C (DPDT), it offers reliable switching capabilities. The mount type of Mounting Bracket ensures easy installation, while screw terminals facilitate secure connections. Operating at 10 A and 240 VAC, it's suitable for various applications. Set the delay time between 3 to 30 minutes using the knob control, providing flexibility in timing functions. Powered by 110-120 VAC input voltage, this relay is a dependable component for your automation needs. Rest assured of its quality, as it's designed for RoHS compliance. Upgrade your relay systems with this efficient and durable component.