| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1423164-2 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 32 VDC |
| Control Type: | Knob |
| SKU: | AMP5-1423164-2 |
5-1423164-2
Specifications
Detailed Description
Experience precise timing control with our Off-Delay Time Delay Relay, engineered for reliable performance in diverse applications. This versatile device offers a contact arrangement of 2 Form C (DPDT) for efficient switching, with a 10 A rating at 240 VAC ensuring robust power handling. Featuring screw terminals for easy installation, it boasts a repeatability of ±5% for consistent operation. The control type is a convenient knob, allowing for intuitive adjustments. With dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), and RoHS compliance, this relay is a dependable choice for your timing needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1423157-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | P-24-025759 - New test equipment. 7000 Series and 2100 Series production test equipment is being upgraded as old test equipment has become obsolete. This equipment is used to test each relay's contact continuity, time delay, and repeat accuracy. | Download | |||
| 02/28/2023 | P-23-023849 - New Replacement Tooling. New replacement tooling for existing worn/damaged tooling. Expectation of new tooling is to consistently product the part to meet dimensions on the print. No form, fit, function changes shall exist. New tooling will also allow supplier to increase throughput. | Download | |||
| 01/24/2023 | P-23-023843 - Manufacturing Location Change. Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor WIGGINS PLASTICS, INC (CLIFTON, NJ) to Outside Vendor WIGGINS PLASTICS, INC (ITHACA, NY). This shall be considered a low-risk change as the same tooling and process will be used to manufacture these parts. The only change will be the location that these parts are manufactured. | Download | |||


