5-1437648-7

Heilind Number:AMP5-1437648-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1437648-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4PCV-02-006=4PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1437648-7
Color:Black
Series:Buchanan 4 Series
Amperage:20 A
Housing Material:Polyamide
Number of Contacts:2
Number of Rows:1
Termination Method:Printed Circuit Pin
Body Orientation:Straight
Pitch:.325 in, 8.26 mm
Voltage:150 V
Mount Angle:Vertical
Screw Size:4-40
Package Quantity:600
Number of Levels:1
Number of Positions:2
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E457
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:18.06 mm, .711 in
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5-1437648-7 4PCV-02-006
SKU:AMP5-1437648-7

Detailed Description

Enhance your industrial connectivity with our Buchanan 4 Series Barrier Terminal Block. Featuring a sleek black housing made of UL 94V-0 Polyamide, this straight-body connector offers reliable performance in demanding environments. With a 20A amperage rating and a 150V voltage capacity, it guarantees efficient power transmission. The 4-40 steel screws with zinc plating ensure secure wire connections, accommodating a wire size range of .3 - 3 mm² (12-22 AWG). Its printed circuit pin termination method and copper alloy terminals plated with tin simplify installation, while the Tri-Barrier design adds durability. This terminal block, with its 1-row, 2-contact configuration, is ideal for various industrial applications, meeting RoHS compliance for environmental sustainability. Elevate your connectivity solutions with this high-quality component.