| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437653-1 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 80 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 115.849 mm, 4.561 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1437653-1 6PCV-12-006 |
| SKU: | AMP5-1437653-1 |
5-1437653-1
| Heilind Number: | AMP5-1437653-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1437653-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile component for your electrical connections. This black thermoplastic housing, meeting UL 94V-0 standards, ensures safety and durability. With 12 contacts in a single row, it accommodates various wire sizes from 22 to 12 AWG. The terminal block can handle amperages of 5A and 25A, with voltages up to 300V or 600V, making it suitable for industrial applications. Featuring a vertical mount angle and a printed circuit pin termination method, installation is convenient. Its wave solder capability up to 265°C and RoHS compliance guarantee environmentally friendly production. The terminal block, with its zinc-chromate plated steel screws and copper alloy terminals with tin plating, offers reliable conductivity. Whether in wire clamp or combo Phil-Slot configurations, this component is essential in ensuring secure and efficient electrical connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1437661-5 | ![]() |


