| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437664-1 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 65 |
| Number of Levels: | 1 |
| Number of Positions: | 16 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 153.95 mm, 6.061 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1437664-1 NC6-P108-16 |
| SKU: | AMP5-1437664-1 |
5-1437664-1
Specifications
Detailed Description
Enhance connectivity with the NC6-P108-16=NC6 ASSEMBLY, a reliable solution for your industrial needs. This black assembly, constructed with UL 94V-0 compliant polyamide, features 16 straight contacts for secure connections. Meeting stringent safety standards, it offers a 20 A amperage and 300 V voltage rating, ensuring efficient power transmission. With a 9.53 mm pitch and 6-32 screw size, installation is straightforward. Wave solder capable and RoHS compliant, this assembly is environmentally friendly. Its low-profile design and operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in its durability, with copper alloy terminals and zinc-plated steel screws ensuring longevity. Suitable for wire sizes ranging from 22 to 12 AWG, it's a versatile choice for your projects. Upgrade your connectivity setup with this high-quality barrier terminal block assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1437664-2 | ![]() |


