| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146069-1 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP5-146069-1 |
5-146069-1
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance header. Designed for vertical mounting, it features 10 gold-plated pins with a pitch of 1.27mm, ensuring reliable contact with a current rating of 3.6A and voltage handling up to 30VAC. The housing, made of durable Liquid Crystal Polymer, guarantees robustness in various applications. With through-hole solder termination, installation is secure and straightforward. Compliant with RoHS standards, this shrouded header is not only efficient but also environmentally friendly. Perfect for mezzanine and board stacking connections, it is a must-have for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 146087-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||


