5-146087-1

Heilind Number:AMP5-146087-1
Manufacturer:TE Connectivity
Manufacturer Number:5-146087-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 SYSTEM 50 HDR SRST SHRD SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146087-1
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Number of Positions:10
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP5-146087-1

Detailed Description

Enhance your electronic connections with our high-performance 10-position Board-to-Board Header. Crafted with durable Liquid Crystal Polymer housing and copper alloy contacts plated in gold, this connector ensures reliable power transmission at an amperage of 3.6 A and an operating voltage of 30 VAC. Its through-hole solder termination method guarantees secure installation, while the shrouded header type offers added protection. With a compact pitch of 1.27 mm (.05 in) and a vertical mount orientation, it's ideal for space-efficient PCB applications. Rest assured, this RoHS-compliant connector meets environmental standards without compromising on quality. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.